PREVOST 0.01 μm Replacement Filter for MFS Regular
- RS Stock No.:
- 628-295
- Mfr. Part No.:
- MFSC 15090
- Brand:
- PREVOST
Subtotal (1 unit)*
$282.08
(exc. GST)
$310.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $282.08 |
*price indicative
- RS Stock No.:
- 628-295
- Mfr. Part No.:
- MFSC 15090
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Filtration Size | 0.01μm | |
| Product Type | Replacement Filter | |
| For Use With | MFS Regular | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Filtration Size 0.01μm | ||
Product Type Replacement Filter | ||
For Use With MFS Regular | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST coalescing filter is expertly designed to provide exceptional filtration performance for a variety of applications. Crafted with precision, this filter ensures the efficient removal of particles as small as 0.01 μm, guaranteeing purer air and extended equipment lifespan. With a maximum operating pressure of 20 bar, its ideal for demanding industrial environments where reliability and efficiency are paramount. The filter operates effectively even under high flow rates and varying temperatures, making it suitable for diverse operational needs. By choosing this coalescing filter, users can expect an upgrade in their filtration systems, enhancing overall system integrity and efficiency.
Designed for high efficiency in removing fine particles
Maximises equipment lifespan through superior filtration
Versatile temperature range accommodates diverse applications
Built to withstand maximum operating pressures ensuring reliability
Facilitates consistent flow rates for optimal performance
Enhances overall system integrity with advanced coalescing technology
Related links
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST Replacement Filter
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- SMC 0.01 μm Replacement Filter
- SMC 0.01 μm Replacement Filter Element
- Norgren 0.01 μm Replacement Filter Element for F72C
- SMC 0.01 μm Fitting
