Subtotal (1 unit)*
$33.31
(exc. GST)
$36.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.31 |
*price indicative
- RS Stock No.:
- 623-021
- Mfr. Part No.:
- EJ202S-025X11
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
- COO (Country of Origin):
- JP
The SMC Air suction filter is expertly designed to enhance the performance of your vacuum equipment by effectively preventing airborne contaminants from causing operational issues. Designed with a focus on efficiency, the filter integrates seamlessly into various applications, from semiconductor manufacturing to food processing. Its compact and lightweight design ensures that it can be installed easily, reducing both space and maintenance time. With a filtration capability of 30 microns, this filter not only captures dust but also simplifies the replacement process for the filter element. The durable construction ensures longevity, making it a reliable choice for maintaining clean air flow.
Features a lightweight aluminum die-cast construction for optimal portability
Utilizes a pleated filter element, providing an extensive surface area for prolonged use
Allows for easy element replacement without the need for additional tools
Designed to maintain performance across various mounting orientations
Capable of handling a broad operating temperature range
Related links
- SMC Hydraulic Filter
- SMC 10 μm Hydraulic Filter
- SMC 50 μm Hydraulic Filter
- SMC 100 μm Hydraulic Filter
- SMC 5 μm Hydraulic Filter
- SMC 75 μm Replacement Filter for Pneumatic Separators for EJ
- Parker Replacement Hydraulic Filter Element G01930Q, 20 μm
- Bosch Rexroth Replacement Hydraulic Filter Element R928019977, 25μm
