Subtotal (1 unit)*
$161.62
(exc. GST)
$177.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.62 |
*price indicative
- RS Stock No.:
- 623-023
- Mfr. Part No.:
- EJ601S-005
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Filtration Size | 5μm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Filtration Size 5μm | ||
- COO (Country of Origin):
- CN
The SMC Replacement element for FG Hydraulic Filters, specifically with 5 micrometer filtration accuracy. This element is essential for high precision filtration in hydraulic systems, capturing fine contaminants and promoting system longevity.
Essential for high precision filtration
Promotes system longevity
Related links
- SMC 10 μm Replacement Filter
- SMC 100 μm Replacement Filter
- SMC 50 μm Replacement Filter
- SMC 5 μm Replacement Filter
- SMC 5 μm Replacement Filter Element for AF50P
- SMC 5 μm Replacement Filter for AFF24 Series Air Filter
- SMC 5 μm Replacement Filter Element for AF30
- SMC 5 μm Replacement Filter Element for AF20
