SMC 5 μm Replacement Filter Element for EJ
- RS Stock No.:
- 646-370
- Mfr. Part No.:
- EJ202S-005X11
- Brand:
- SMC
Subtotal (1 unit)*
$76.56
(exc. GST)
$84.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.56 |
*price indicative
- RS Stock No.:
- 646-370
- Mfr. Part No.:
- EJ202S-005X11
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 5μm | |
| For Use With | EJ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter Element | ||
Filtration Size 5μm | ||
For Use With EJ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC PP depth filter element designed to deliver exceptional filtration accuracy, making it Ideal for applications demanding precision cleaning. This element features a nominal filtration accuracy of 5 μm, effectively targeting a wide range of cleaning solvents. Its construction utilises melt-blown polypropylene, ensuring there is no Fibre separation or release of chemicals during operation. The element measures ø65 x L125 mm, making it seamlessly compatible with existing filter housings while promoting easy installation and maintenance. Offering reliable performance at operating temperatures up to 60°C, this filter element stands out in providing optimal fluid compatibility and durability in diverse industrial settings.
Nominal filtration accuracy of 5 μm for effective removal of impurities
Constructed from melt-blown polypropylene preventing Fibre separation
Dimensions of ø65 x L125 mm for compatibility with standard housings
Ideal for a range of cleaning solvents enhancing versatility in applications
Operating temperature up to 60°C to accommodate various operational environments
Low pressure loss contributes to efficient system performance
Optimised for high durability and long service life under rigorous conditions
Related links
- SMC 75 μm Replacement Filter Element for EJ
- SMC 25 μm Replacement Filter Element for EJ
- SMC 5 μm Replacement Filter Element for AF800
- SMC 5 μm Replacement Filter Element for AF900
- SMC 5 μm Replacement Filter Element for AF50P
- SMC 5 μm Replacement Filter Element for AF30
- SMC 5 μm Replacement Filter Element for AF20
- SMC 5 μm Replacement Filter Element for AF40
