Parker Replacement Hydraulic Filter Element G01930Q, 20 μm
- RS Stock No.:
- 729-155
- Mfr. Part No.:
- G01930Q
- Brand:
- Parker
This image is representative of the product range
Subtotal (1 unit)*
$360.19
(exc. GST)
$396.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.19 |
*price indicative
- RS Stock No.:
- 729-155
- Mfr. Part No.:
- G01930Q
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | Replacement Hydraulic Filter Element | |
| Filtration Size | 20μm | |
| Series | G | |
| Maximum Operating Pressure | 414 bar | |
| Seal Material | Fluorelastomer | |
| Standards/Approvals | No | |
| Filter Type | Fibreglass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Hydraulic Filter Element | ||
Filtration Size 20μm | ||
Series G | ||
Maximum Operating Pressure 414 bar | ||
Seal Material Fluorelastomer | ||
Standards/Approvals No | ||
Filter Type Fibreglass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Replacement Elements
Replacement filter elements for the Parker Hannifin range of high pressure hydraulic filters. These elements are designed for use in filters that have been designed to operate in industrial and mobile hydraulic systems. They will protect hydraulic components from particulate contamination.
High Pressure
Related links
- Parker Replacement Hydraulic Filter Element 938909Q, 10 μm
- Parker Replacement Hydraulic Filter Element MXR8550, 10 μm
- Parker Replacement Hydraulic Filter Element G02714Q, 6 μm
- Parker Replacement Hydraulic Filter Element 944420Q, 10 μm
- Parker Replacement Hydraulic Filter Element 944439Q, 5 μm
- Parker Replacement Hydraulic Filter Element G01370Q, 3 μm
- Parker Replacement Hydraulic Filter Element G04244, 10 μm
- Parker Replacement Hydraulic Filter Element 944452Q, 10 μm