SMC 100 μm Replacement Filter
- RS Stock No.:
- 623-249
- Mfr. Part No.:
- EJ601S-100
- Brand:
- SMC
Subtotal (1 unit)*
$161.62
(exc. GST)
$177.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.62 |
*price indicative
- RS Stock No.:
- 623-249
- Mfr. Part No.:
- EJ601S-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Filtration Size | 100μm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Filtration Size 100μm | ||
- COO (Country of Origin):
- CN
The SMC Replacement element for FG Hydraulic Filters, specifically with 100 micrometer filtration accuracy. This element is vital for coarse filtration in hydraulic systems, protecting components from larger contaminants.
Essential for coarse filtration
Protects components from larger contaminants
