Festo D Series Pneumatic Regulator G 1/2 G G

Subtotal (1 unit)*

$829.02

(exc. GST)

$911.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$829.02

*price indicative

RS Stock No.:
289-0942
Mfr. Part No.:
LRS-1/2-D-7-O-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Inlet Connection Size

G 1/2

Series

D

Outlet Connection Size

G 1/2

Inlet Thread Standard

G

Maximum Operating Pressure

16 bar

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Material

Die Cast Zinc

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The Festo Pressure Regulator is designed for precise control of output pressure in a wide range of applications. With features such as a rotary knob with integrated lock and a piloted piston regulator design, this product ensures efficient and reliable performance.

Rotary knob with integrated lock for secure pressure adjustment

Controller function ensures consistent pressure regulation

CRC 2 material construction for moderate corrosion stress resistance

Easy installation with in line mounting and accessories incl

Related links