Festo D Series Pneumatic Regulator G 1/2 G
- RS Stock No.:
- 203-0438
- Mfr. Part No.:
- LRS-1/2-D-DI-MAXI
- Brand:
- Festo
Subtotal (1 unit)*
$712.74
(exc. GST)
$784.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $712.74 |
*price indicative
- RS Stock No.:
- 203-0438
- Mfr. Part No.:
- LRS-1/2-D-DI-MAXI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Size | G 1/2 | |
| Series | D | |
| Maximum Operating Pressure | 16 bar | |
| Material | Die Cast Zinc, Nitrile Rubber (NBR) | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Size G 1/2 | ||
Series D | ||
Maximum Operating Pressure 16 bar | ||
Material Die Cast Zinc, Nitrile Rubber (NBR) | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
- COO (Country of Origin):
- HU
Festo Pneumatic Regulator, 1 to 16 Bar Input Pressure Range, 5400L/min Flow Rate - LRS-1/2-D-DI-MAXI
This Festo pneumatic regulator gives you close control over the pressure in your air-powered system. By automatically cutting off airflow when your system's pressure reaches a set value, it stops your equipment from wasting air. As the device's regulating pressure is adjustable between 0.5 and 12 bar, it's suitable for maintaining pressure across pneumatic applications with different demands. The rotary knob actuator locks with a removable key to give you tamper-proof pressure control. Thanks to its die-cast zinc housing, the regulator resists corrosion and delivers reliable pressure management in damp conditions.
Features & Benefits
• Achieves flow rates of up to 5400L/min for efficient pneumatic performance
• Supplied with a front-mounted pressure gauge for convenient monitoring
• Works with compressed and lubricated air for versatility
• Airtight NBR seals prevent leaks to maintain stable system pressure
• Wide operating temperature range between -10°C and +60°C for use in harsh settings
Applications
• Industrial furnaces
• Food production
• Metalworking
How do I adjust this pressure regulator?
You can simply set the unit to your preferred pressure by twisting the top-mounted rotary knob.
Related links
- Festo D Series Pneumatic Regulator G 1/2 G
- Festo D Series Pneumatic Regulator G 1/2 G G
- Festo D Series Pneumatic Regulator G 1/2 Pneumatic G
- Festo D Series Pneumatic Regulator G 1/4 G
- Festo D Series Pneumatic Regulator G 3/4 Pneumatic G
- Festo D Series Pneumatic Regulator G 3/4 G G
- Festo D Series Pneumatic Regulator G1 G
- Festo Pneumatic Regulator G 3/4 G
