SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM
- RS Stock No.:
- 234-4209
- Mfr. Part No.:
- ARM10-08G
- Brand:
- SMC
Subtotal (1 unit)*
$101.32
(exc. GST)
$111.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $101.32 |
*price indicative
- RS Stock No.:
- 234-4209
- Mfr. Part No.:
- ARM10-08G
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM | |
| Outlet Size | 4 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM | ||
Outlet Size 4 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
- COO (Country of Origin):
- JP
The SMC series ARM is part of SMC's pressure control equipment line. The ARM series is available with or without one-touch fittings depending on the model type.
Regulator manifold
Single units, units for manifold and manifolds
Individual supply or centralised supply
Different mounting options DIN rail, direct mounting, bracket, panel
Related links
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC Tube Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM10
- SMC Pneumatic Regulator -, M4 0.5 bar ARM
- SMC Pneumatic Regulator - SERIE ITV0000
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11B
