Festo G 1/2 Pneumatic Regulator - 0.1MPa to 1MPa, 1/2 in, 10bar max. input, 8099204

Subtotal (1 unit)*

$144.74

(exc. GST)

$159.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.74

*price indicative

RS Stock No.:
253-9242
Mfr. Part No.:
MS6-LR-1/2-D6-AG-MPA-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/2

Maximum Outlet Pressure

1MPa

Minimum Outlet Pressure

0.1MPa

Maximum Input Pressure

10bar

Manufacturer Series

MS

Port Connection Thread Size

1/2 in

Typical Flow Rate

6000L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Overall Width

62mm

Overall Dimensions

77 x 62 x 194mm

Model Number p

8099204

Overall Height

194mm

Overall Length

77mm

Related links