Festo MS Series Pneumatic Regulator G 1/2 G 1/2 G

Subtotal (1 unit)*

$128.29

(exc. GST)

$141.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.29

*price indicative

RS Stock No.:
253-9240
Distrelec Article No.:
302-64-037
Mfr. Part No.:
MS6-LR-1/2-D6-AG-BAR-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Outlet Connection Type

G 1/2

Inlet Connection Size

G 1/2

Series

MS

Outlet Connection Size

G 1/2

Maximum Operating Pressure

10 bar

Material

Die Cast Aluminium

Outlet Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

COO (Country of Origin):
HU

Festo Pneumatic Regulator, G1/2 Threaded Connection, 6000L/min Nominal Flow Rate - MS6-LR-1/2-D6-AG-BAR-B


Use this pneumatic regulator from Festo to ease off or turn up the pressure in your pneumatic equipment. Simply turn the rotary knob to adjust the pressure setting. Thanks to an integrated detent, you can lock the knob to keep it stable in vibrating conditions. A built-in pressure gauge is on hand to let you easily monitor any changes in the output pressure. This unit displays the pressure readings in both bar and psi so you can keep up with the pressure levels in more ways than one.

Features & Benefits


• Threaded ports connection for quick, tool-free assembly

• NBR seals help prevent leakage

• Can be lubricated to prevent mechanical wear

• Broad pressure regulation range between 0.3 and 7 bar for versatility

• Standard nominal flow rate of 6,000L/min for use in high-flow systems

Applications


• Pharmaceutical industry

• HVAC systems

• Chemical plants

• Manufacturing industry

What media can I use with this pneumatic regulator?


This regulator is designed for use with compressed air and inert gases, making it a versatile choice.

What's the operating temperature of this regulator?


With a wide operating temperature range between -5°C and +50°C, you can rest assured that this pneumatic regulator can withstand harsh industrial environments.

Related links