SMC Type G Pneumatic Regulator -, 3/8 in 0.5 bar AR30

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$102.47

(exc. GST)

$112.72

(inc. GST)

RS Stock No.:
234-4192
Mfr. Part No.:
AR30-F03E-B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

AR30

Outlet Size

3/8 in

Outlet Type

Type G

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.5bar

COO (Country of Origin):
JP
The SMC series AR-B regulators cost effective and clean looking offer various pressure range settings to accommodate most applications. The locking adjustment knob prevents accidental setting changes. The modular design of the AR series connects with other SMC air preparation equipment.

Modular type regulator

Available with built-in backflow mechanism

Optional embedded pressure gauge

Rc, NPT or G(PF) threads

Diaphragm is made of ozone resistant rubber material (HNBR)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy