SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar AR20K
- RS Stock No.:
- 234-4186
- Mfr. Part No.:
- AR20K-F01E-B
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$93.29
(exc. GST)
$102.62
(inc. GST)
- RS Stock No.:
- 234-4186
- Mfr. Part No.:
- AR20K-F01E-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AR20K | |
| Outlet Size | 1/8 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AR20K | ||
Outlet Size 1/8 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
The SMC series AR-B regulators cost effective and clean looking offer various pressure range settings to accommodate most applications. The locking adjustment knob prevents accidental setting changes. The modular design of the AR series connects with other SMC air preparation equipment.
Modular type regulator
Available with built-in backflow mechanism
Optional embedded pressure gauge
Rc, NPT or G(PF) threads
Diaphragm is made of ozone resistant rubber material (HNBR)
Related links
- SMC Pneumatic Regulator -, 1/4 in G 0.5 bar AR20K
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar AR20
- SMC Type G Pneumatic Regulator -, 3/8 in 0.5 bar AR30
- SMC Type G Pneumatic Regulator -, 1 in 0.5 bar AR50
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR20
- SMC Type G Pneumatic Regulator - AW20
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar ARG

