SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar AR20
- RS Stock No.:
- 232-8624
- Distrelec Article No.:
- 300-33-875
- Mfr. Part No.:
- AR20-F01EH-B
- Brand:
- SMC
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$92.18
(exc. GST)
$101.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $92.18 | - |
| 5 + | $75.84 | 17% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$101.12
(exc. GST)
$111.23
(inc. GST)
- RS Stock No.:
- 232-8624
- Distrelec Article No.:
- 300-33-875
- Mfr. Part No.:
- AR20-F01EH-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AR20 | |
| Outlet Size | 1/8 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AR20 | ||
Outlet Size 1/8 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
The SMC AR series regulator without backflow function which has thread size of G 1/8. It has a maximum set pressure of 8.5 bar and offers square embedded type pressure gauge.
Ambient and fluid temperature ranges from -5 to 60 °C
Relieving type construction
Applicable fluid air
Related links
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR20
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar AR20
- SMC Type G Pneumatic Regulator -, 3/8 in 0.5 bar AR30
- SMC Type G Pneumatic Regulator -, 1 in 0.5 bar AR50
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar AR20K
- SMC Pneumatic Regulator - 0.5 bar AR20
- SMC Type G Pneumatic Regulator - AW20
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR

