SMC Pneumatic Regulator - 0.5 bar AR30
- RS Stock No.:
- 255-2387
- Distrelec Article No.:
- 304-23-690
- Mfr. Part No.:
- AR30-F02BE-B
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$134.79
(exc. GST)
$148.27
(inc. GST)
- RS Stock No.:
- 255-2387
- Distrelec Article No.:
- 304-23-690
- Mfr. Part No.:
- AR30-F02BE-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AR30 | |
| Material | Polycarbonate | |
| Inlet Type | G 1/4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AR30 | ||
Material Polycarbonate | ||
Inlet Type G 1/4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
- COO (Country of Origin):
- CN
The SMC Regulator is with the backflow function, it incorporates a mechanism to exhaust the air pressure in the outlet side reliably and quickly.
Aluminium die-cast material
Fluid use is air
Related links
- SMC Type G Pneumatic Regulator -, 3/8 in 0.5 bar AR30
- SMC Pneumatic Regulator -, 1/4 in G 0.5 bar AR20K
- SMC Pneumatic Regulator - 0.5 bar AR20
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR20
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM10
- SMC Type G Pneumatic Regulator -, 3/8 in 0.5 MPa AR
- SMC Pneumatic Regulator -, 1/4 in 0.05 MPa AR30
- SMC Pneumatic Regulator -, 1/4 in 0.02 MPa AR30

