SMC Type G Pneumatic Regulator -, 1/4 in 0.2 bar AS20-T, AW20
- RS Stock No.:
- 268-9660
- Mfr. Part No.:
- AW20-F02-1-B
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$70.81
(exc. GST)
$77.89
(inc. GST)
- RS Stock No.:
- 268-9660
- Mfr. Part No.:
- AW20-F02-1-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AS20-T | |
| Outlet Size | 1/4 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.2bar | |
| Model Number | AW20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AS20-T | ||
Outlet Size 1/4 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.2bar | ||
Model Number AW20 | ||
- COO (Country of Origin):
- JP
The SMC AW Combination Filter/ Regulator minimizes space and piping by integrating the 2 units into one. Standard features include a relieving regulator, which can be quickly locked by pushing down on the adjustment knob. With the backflow function it incorporates a mechanism to exhaust the air pressure in the outlet side reliably and quickly.
Clean reliable air supply
Related links
- SMC Type G Pneumatic Regulator -, 3/8 in 0.5 bar AR30
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 MPa AR
- SMC G 1/2 Filter Regulator 1/4 in G 10 bar
- SMC Type G Pneumatic Regulator -, 1 in 0.5 bar AR50
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar AR20K
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar AR20
- SMC Type G Pneumatic Regulator -, 1/2 in 0.05 MPa AR
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR20

