Norgren Pneumatic Regulator -, 1/8 in 0.2 bar 20AG, 20AG

Subtotal (1 unit)*

$1,391.47

(exc. GST)

$1,530.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,391.47

*price indicative

RS Stock No.:
218-0146
Mfr. Part No.:
20AG-X8G-PH100
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pneumatic Regulator

Series

20AG

Outlet Size

1/8 in

Material

Zinc Alloy, Glass Filled Nylon, Aluminium Alloy, Steel Plate, Synthetic Rubber

Maximum Operating Temperature

80°C

Standards/Approvals

No

Minimum Operating Pressure

0.2bar

Model Number

20AG

RoHS Status: Exempt

COO (Country of Origin):
MX

IMI Norgren Pneumatic Regulator, 0.2 to 8 Bar Outlet Pressure, 28 Bar Maximum Input Pressure - 20AG Series - 20AG-X8G-PH100


Put your system under just enough pressure with this pneumatic regulator from IMI Norgren. It converts variable inputs into the output needed for reliable performance. As the unit handles a maximum intake of 28 bar, you can use it with demanding industrial applications. It's made from a robust combination of aluminium and zinc alloys, so it withstands corrosion and impact to deliver a long service life. This regulator works without a hitch in temperatures between -20°C and +80°C, so you can trust it to take the strain in harsh conditions.

Features & Benefits


• Broad output range between 0.2 and 8 bar for use with low-pressure and high-pressure systems

• G1 port connection for wide compatibility with standard setups

• Synthetic rubber seals keep your network leak-free

Applications


• Industrial compressors

• Medical imaging systems

• Energy installations

• Automotive manufacturing

• Automated factory processes

How do I install this pneumatic regulator?


Installing the device is straightforward – just screw it into the corresponding port in your system.

How do I adjust the output pressure on this pneumatic regulator?


There's an easy-to-use adjusting screw on top to let you find the right setting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy