Norgren Pneumatic Regulator -, G 3/4 0.3 bar R74G
- RS Stock No.:
- 267-9361
- Mfr. Part No.:
- R74G-6GK-RMN
- Brand:
- Norgren
Subtotal (1 unit)*
$467.70
(exc. GST)
$514.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.70 |
*price indicative
- RS Stock No.:
- 267-9361
- Mfr. Part No.:
- R74G-6GK-RMN
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Regulator | |
| Series | R74G | |
| Outlet Size | G 3/4 | |
| Material | Body and Bonnet | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.3bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Regulator | ||
Series R74G | ||
Outlet Size G 3/4 | ||
Material Body and Bonnet | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.3bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren R74G Pneumatic Regulator, G 3/4, 0.3 to 10 bar, Excelon Series - R74G-6GK-RMN
If you need to maintain constant output air pressure in your compressed air system, then this Norgren 74G pressure regulator is an ideal choice. It uses a balanced valve design for optimum pressure control. You can use this regulator unit in operating temperatures of -34°C to +80°C, so its well suited for use in harsh industrial applications.
Features and Benefits:
• Comes with a push-to-lock adjusting knob
• Can be installed in-line or modular due to Excelon design
• Die-cast aluminium body for enhanced durability
• Designed for use with compressed air
Related links
- Norgren Pneumatic Regulator -, G 1/2 0.3 bar R74G
- Norgren Pneumatic Regulator -, G 3/8 0.3 bar R72G
- Norgren Pneumatic Regulator -, G 3/4 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G 1/4 0.3 bar R72G
- Norgren Pneumatic Regulator - 20AG
- Norgren Pneumatic Regulator -, 3/8 in 0.3 bar R82G
- Norgren Pneumatic Regulator -, 1/4 in 0.3 bar R82G
- Norgren Pneumatic Regulator -, Without Yoke 0.3 bar R64G
