Norgren Pneumatic Regulator -, G 1/2 0.2 bar 20AG
- RS Stock No.:
- 822-4046
- Mfr. Part No.:
- 20AG-X4G-PH100
- Brand:
- Norgren
Subtotal (1 unit)*
$1,751.29
(exc. GST)
$1,926.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,751.29 |
*price indicative
- RS Stock No.:
- 822-4046
- Mfr. Part No.:
- 20AG-X4G-PH100
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Regulator | |
| Series | 20AG | |
| Outlet Size | G 1/2 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.2bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Regulator | ||
Series 20AG | ||
Outlet Size G 1/2 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.2bar | ||
- COO (Country of Origin):
- MX
IMI Norgren Pneumatic Regulator, 8 Bar Maximum Outlet Pressure, G1/2 Port Connection - 20AG Series - 20AG-X4G-PH100
Keep pressure levels in your pneumatic systems stable with this robust regulator from IMI Norgren. It features an integrated check valve that stops backflow from the circuit to the supply unit, preventing damage to your equipment. To modify the pressure levels, it has a steel-plated adjusting screw that won't degrade in heavy-duty systems. A zinc alloy body makes this regulator durable and resistant to corrosion, so you can rely on it for long-term performance in harsh conditions.
Features & Benefits
• Wide operating temperature range of -20°C to +80°C for use in demanding conditions
• Light weight of 1.3kg for easy handling and reduced strain on equipment
• Synthetic rubber seals to prevent air leakages for effective operation
• Maximum input pressure of 28 bar for use in heavy-duty applications
• Large diaphragm for quick and precise response to flow demands
Applications
• Oil and gas plants
• Carbon dioxide production facilities
• Industrial boilers
How do I monitor the pressure levels on this regulator?
To monitor pressure levels on this regulator, you can install a compatible pressure gauge (822-4015) as an accessory.
Related links
- Norgren Pneumatic Regulator -, 1/2 in 0.2 bar 20AG
- Norgren Pneumatic Regulator - 20AG
- Norgren Pneumatic Regulator - 20AG
- SMC Type G NPT Pneumatic Regulator -, G 1/2 0.2 MPa VBA
- Norgren Pneumatic Regulator -, G 3/4 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G 1/4 2 bar R16
- Norgren Pneumatic Regulator -, G 1/4 0.3 bar R07
- Norgren Pneumatic Regulator -, G 1/8 0.3 bar R07
