Norgren Pneumatic Regulator -, G 1/8 0.3 bar R07
- RS Stock No.:
- 218-0243
- Mfr. Part No.:
- R07-100-RNEG
- Brand:
- Norgren
Subtotal (1 unit)*
$99.86
(exc. GST)
$109.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.86 |
*price indicative
- RS Stock No.:
- 218-0243
- Mfr. Part No.:
- R07-100-RNEG
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Regulator | |
| Series | R07 | |
| Outlet Size | G 1/8 | |
| Material | Nitrile Rubber (NBR), Zinc Alloy, Acetal, Brass | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.3bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Regulator | ||
Series R07 | ||
Outlet Size G 1/8 | ||
Material Nitrile Rubber (NBR), Zinc Alloy, Acetal, Brass | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.3bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren Pneumatic Regulator, G1/8 Port Connection, 20 Bar Maximum Input Pressure - R07 Series - R07-100-RNEG
This pneumatic regulator from IMI Norgren efficiently maintains the output air pressure in pneumatic compressors. It automatically shuts off airflow when the set pressure is reached, keeping it at the correct level for your application. The regulator has a G1/8 threaded end that tightens in place so the connected pipe remains secure. With an operating temperature range of -20°C to +65°C, this pneumatic regulator is suitable for use in demanding industrial conditions.
Features & Benefits
• Up to 20 bar input pressure to receive air from high-pressure systems
• Typical flow rate of 23.4m³/h (cubic meters per hour) to ensure your pressurised system has maximum flow capabilities
• Outlet pressure range between 0.3 and 3.5 bar for versatile air expulsion options
Applications
• Heating furnaces
• Gas grills
• Medical respirators
• Dental equipment
What's this pneumatic regulator made of?
This regulator has a brass valve and zinc alloy body to prevent corrosion wear. The acetal thermoplastic material of the bonnet and knop has a high-tensile strength and remains rigid under pressure with reliable dimensional stability. The seals are made from NBR (nitrile rubber) to insulate the regulator against leaks.
Related links
- Norgren Pneumatic Regulator -, G 1/8 0.3 bar R07
- Norgren Pneumatic Regulator -, G 1/4 0.3 bar R07
- Norgren Pneumatic Regulator -, G 1/8 in or G 1/4 in Rc1/8 in 0.3 bar R07
- Norgren Pneumatic Regulator -, G 1/8 in or G 1/4 in Rc1/8 in 0.1 bar R07
- Norgren Pneumatic Regulator -, G 3/8 0.3 bar R72G
- Norgren Pneumatic Regulator -, G 3/8 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G 1/4 0.1 bar R07
- Norgren Pneumatic Regulator -, G3/8 0.3 bar Excelon Plus
