Norgren Pneumatic Regulator -, 3/8 in 0.3 bar R82G
- RS Stock No.:
- 212-9310
- Mfr. Part No.:
- R82G-3GK-RMN
- Brand:
- Norgren
Subtotal (1 unit)*
$99.70
(exc. GST)
$109.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.70 |
*price indicative
- RS Stock No.:
- 212-9310
- Mfr. Part No.:
- R82G-3GK-RMN
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Regulator | |
| Series | R82G | |
| Outlet Size | 3/8 in | |
| Material | Nitrile Rubber (NBR), Polypropylene, ABS, Polyoxymethylene, Aluminium, Aluminium | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db | |
| Minimum Operating Pressure | 0.3bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Regulator | ||
Series R82G | ||
Outlet Size 3/8 in | ||
Material Nitrile Rubber (NBR), Polypropylene, ABS, Polyoxymethylene, Aluminium, Aluminium | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db | ||
Minimum Operating Pressure 0.3bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren Pneumatic Regulator, Relieving Diaphragm Type, 111.6m³/h Maximum Flow Rate - R82G Series - R82G-3GK-RMN
Use this IMI Norgren pneumatic regulator to maintain air pressure in your system. By cutting off your equipment's air supply when your system reaches a pre-set pressure, it minimises waste and supports efficient running. As the versatile device controls pressures between 0.3 and 10 bar, it's compatible with many common pneumatic processes. Support for inline mounting means it's easy to install without special tools. The regulator comes with a G3/8 threaded port for connection of a pressure gauge, letting you quickly check your system's status.
Features & Benefits
• Achieves flow rates of up to 111.6m³/h for efficient pneumatic performance
• Slim body dimensions of 46.5 (W) x 114 (H) x 56mm (D) for easy mounting in confined spaces
• Corrosion-resistant die-cast aluminium body for use in damp settings
• Operating temperature range between -20°C and +65°C to withstand demanding environments
Applications
• Air compressors
• Printing industry
• Semiconductor manufacturing
• Construction sites
Is this pneumatic regulator protected against tampering?
Yes, for resistance against tampering, you can lock this regulator's adjustment knob by simply pushing it in.
Related links
- Norgren Pneumatic Regulator -, 3/8 in 0.3 bar R82G
- Norgren Pneumatic Regulator -, 1/4 in 0.3 bar R82G
- Norgren Pneumatic Regulator -, G 3/8 0.3 bar R72G
- Norgren Pneumatic Regulator -, G 1/4 0.3 bar R72G
- Norgren Pneumatic Regulator -, G 1/2 0.3 bar R74G
- Norgren Pneumatic Regulator -, Without Yoke 0.3 bar R64G
- Norgren Pneumatic Regulator -, 3/8 to 3/4 in (ISO G/PTF) 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, 3/4 in 0.3 bar Excelon Plus
