Festo G 1/8 Pneumatic Regulator - 0.02bar to 2bar, 4bar max. input, 557771

Subtotal (1 unit)*

$1,194.85

(exc. GST)

$1,314.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,194.85

*price indicative

RS Stock No.:
203-0504
Mfr. Part No.:
VPPE-3-1-1/8-2-010-E1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

2bar

Minimum Outlet Pressure

0.02bar

Maximum Input Pressure

4bar

Manufacturer Series

VPP

Pressure Gauge Port Size

G 1/8

Maximum Flow Rate

310L/min

Typical Flow Rate

310L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Model Number p

557771

COO (Country of Origin):
HU

Festo Pneumatic Regulator, 2.5mm Exhaust Diameter, 10% Residual Ripple - VPPE-3-1-1/8-2-010-E1


Make the control of pressure a breeze with this pneumatic regulator from Festo. It manages and regulates compressed air to make sure your system goes with the flow. With a maximum pressure of 4 bar, the regulator can handle low-pressure applications without running out of puff. Anodised wrought aluminium alloy housing resists corrosion and provides high tensile strength, so it stands up to abrasion and impacts. This versatile unit can be fitted in any position, so will slot in where needed. The through-hole mounting type creates a stable connection to achieve solid performance in high-vibration environments.

Features & Benefits


• 310L/min typical flow rate is suitable for a wide range of industrial applications
• IP65 rating indicates it's completely dust-tight and withstands low-pressure water jets from all directions
• 3-digit LED display for easy status monitoring at a glance

Applications


• Agricultural equipment
• Hospitals and medical centres
• Pharmaceutical production

Is this product environmentally friendly?


This item is made free from PTFE to ensure it's an eco-friendly choice.

How much does this product weigh?


This unit weighs 390g, so it's light enough to avoid adding excess strain to your setup.

Related links