Festo G 1/2 Pneumatic Regulator - 0.3bar to 7bar, 20bar max. input, 530329
- RS Stock No.:
- 202-2128
- Mfr. Part No.:
- MS6-LRB-1/2-D6-AS-BD
- Brand:
- Festo
Subtotal (1 unit)*
$223.20
(exc. GST)
$245.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.20 |
*price indicative
- RS Stock No.:
- 202-2128
- Mfr. Part No.:
- MS6-LRB-1/2-D6-AS-BD
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/2 | |
| Maximum Outlet Pressure | 7bar | |
| Minimum Outlet Pressure | 0.3bar | |
| Maximum Input Pressure | 20bar | |
| Manufacturer Series | MS | |
| Typical Flow Rate | 880L/min | |
| Model Number p | 530329 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/2 | ||
Maximum Outlet Pressure 7bar | ||
Minimum Outlet Pressure 0.3bar | ||
Maximum Input Pressure 20bar | ||
Manufacturer Series MS | ||
Typical Flow Rate 880L/min | ||
Model Number p 530329 | ||
- COO (Country of Origin):
- HU
The Festo MS series pressure regulator is used for manifold assembly with a thread connection size of G1/2. It is a directly-controlled diaphragm regulator design structure and angled outlet block with QS push-in connector. The regulator has a working pre
Actuator lock - rotary knob with lock
Assembly position - any
Size - 6
Related links
- Festo G 1/2 Pneumatic Regulator - 0.3bar to 7bar 530328
- Festo G 1/2 Pneumatic Regulator - 0.3bar to 7bar 530326
- Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar 530335
- Festo G 1/2 Pneumatic Regulator - 0.3bar to 4bar 530322
- Festo G 1/2 Pneumatic Regulator - 0.3bar to 4bar 530320
- Festo G 1/2 Pneumatic Regulator - 0.3bar to 7bar 529992
- Festo G 1/4 Pneumatic Regulator - 0.3bar to 7bar 529480
- Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar 530334
