Festo G 1/2 Pneumatic Regulator - 0.3bar to 7bar, 20bar max. input, 530326

Subtotal (1 unit)*

$176.28

(exc. GST)

$193.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.28

*price indicative

RS Stock No.:
202-2112
Mfr. Part No.:
MS6-LRB-1/2-D6-A4-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/2

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

20bar

Manufacturer Series

MS

Typical Flow Rate

6300L/min

Model Number p

530326

COO (Country of Origin):
HU
The Festo MS series pressure regulator is used for manifold assembly with a thread connection size of G1/2. It is a directly-controlled diaphragm regulator design structure with adapter G1/8 for pressure gauge acc. to EN 837. The regulator has a working p

Actuator lock - rotary knob with lock
Assembly position - any
Size - 6

Related links