Festo MS Series Pneumatic Regulator G 1/2 G

Subtotal (1 unit)*

$168.64

(exc. GST)

$185.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.64

*price indicative

RS Stock No.:
202-2098
Mfr. Part No.:
MS6-LRB-1/2-D7-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/2

Series

MS

Outlet Connection Size

G 1/2

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

Conforms to RoHS, ISO8573-1:2010 (7:4:4)

COO (Country of Origin):
HU

Festo Pneumatic Regulator, 5,500L/min Standard Nominal Flow Rate, 747g Weight - MS6-LRB-1/2-D7-AS


Worried about hiccups in your pneumatic equipment caused by fluctuating pressure? Balance things out with this regulator from Festo. It keeps the supply to your system at a set point so the flow doesn't get interrupted by glitches at the inlet. This keeps your components safe from damage caused by too much or too little pressure. Thanks to its handy rotary knob, this piece of kit's a cinch to operate. Integrated NBR seals keep contaminants out and prevent leakages, so you can count on smooth performance.

Features & Benefits


• Broad operating temperature range of -10°C to +60°C means it's ideal for demanding conditions

• Weighs just 747g, so it's easy to handle during assembly

• Integrated analogue gauge for easy monitoring and adjustment of pressure set point

• Supports lubricated and unlubricated operation, so it's versatile

• Die-cast aluminium housing stands up to corrosion to deliver a long service life

Applications


• Measurement and instrumentation

• Material handling equipment

• Process and packaging industry

In which position do I assemble this regulator?


You can assemble it in any position to suit the needs of your setup.

Does this regulator have any security features?


Yes, the top-mounted knob is lockable to prevent tampering.

Related links