Festo MS Series Pneumatic Regulator G 1/2 G

Subtotal (1 unit)*

$171.10

(exc. GST)

$188.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.10

*price indicative

RS Stock No.:
202-2068
Mfr. Part No.:
MS6-LRB-1/2-D5-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/2

Outlet Connection Size

G 1/2

Series

MS

Maximum Operating Pressure

20 bar

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO8573-1:2010

COO (Country of Origin):
HU

Festo Pneumatic Regulator, Lockable Rotary Actuator Lock, 747g Weight - MS6-LRB-1/2-D5-AS


For safe transmission of compressed air in your pneumatic systems, look to this regulator from Festo. It maintains a steady supply to your equipment by compensating for fluctuations in your supply. This keeps your sensitive devices running consistently and free from damage. The unit's built for tough conditions, thanks to a durable die-cast aluminium body that stands the test of time. A pressure regulation range of between 0.3 and 4 bar makes this the right choice for light-duty applications.

Features & Benefits


• Light weight of 747g means it puts minimal pressure on your setup

• NBR seals keep out dust and stop leakages for optimal performance

• Designed for assembly in any position, so it's a versatile choice

• Safe to use in challenging settings, with an operating temperature range between -10°C and +60°C

• G1/2 threaded port makes it a breeze to install, saving you time and hassle

Applications


• Medical equipment

• Machine building

• Automotive industry

How do I monitor this regulator?


It comes with an easy-to-read analogue gauge that gives you a clear picture of the output pressure. The meter displays readings in both bar and psi, so no conversions are needed.

Related links