Festo G 1/2 Pneumatic Regulator - 0.3bar to 7bar, 20bar max. input, 529992
- RS Stock No.:
- 202-2110
- Mfr. Part No.:
- MS6-LR-1/2-D6-AS-Z
- Brand:
- Festo
Subtotal (1 unit)*
$171.17
(exc. GST)
$188.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.17 |
*price indicative
- RS Stock No.:
- 202-2110
- Mfr. Part No.:
- MS6-LR-1/2-D6-AS-Z
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/2 | |
| Maximum Outlet Pressure | 7bar | |
| Minimum Outlet Pressure | 0.3bar | |
| Maximum Input Pressure | 20bar | |
| Manufacturer Series | MS | |
| Typical Flow Rate | 6500L/min | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Model Number p | 529992 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/2 | ||
Maximum Outlet Pressure 7bar | ||
Minimum Outlet Pressure 0.3bar | ||
Maximum Input Pressure 20bar | ||
Manufacturer Series MS | ||
Typical Flow Rate 6500L/min | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Model Number p 529992 | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Regulator, 7 Bar Maximum Outlet Pressure, 20 Bar Maximum Input Pressure - MS6-LR-1/2-D6-AS-Z, Numeric Part Number: 529992
This pneumatic regulator is designed to deliver precise pressure control for compressed air applications. With a robust construction, it operates effectively within a wide pressure range of 0.3 bar to 7 bar and supports an input pressure of up to 20 bar. This product is suitable for various environments, maintaining operational efficiency in temperatures from -10°C to +60°C.
Features & Benefits
• Equipped with a pressure gauge for easy monitoring
• Features a rotary knob with detent for secure adjustments
• Allows for optional mounting positions to suit diverse setups
• Offers a high flow rate of 6500 L/min for efficient operations
• Lubricated operation enhances longevity and performance
• Features a rotary knob with detent for secure adjustments
• Allows for optional mounting positions to suit diverse setups
• Offers a high flow rate of 6500 L/min for efficient operations
• Lubricated operation enhances longevity and performance
Applications
• Employed in environments where food safety standards are necessary
• Effective in systems where high flow rates are crucial
• Effective in systems where high flow rates are crucial
What is the maximum flow rate this regulator can handle?
The regulator offers a standard nominal flow rate of 6500 L/min, ensuring high efficiency for various pneumatic applications.
Can the regulator function effectively in varying temperatures?
Yes, it is designed to operate within a temperature range of -10°C to +60°C, making it versatile for different environments.
What types of gases can be regulated by this product?
It is suitable for compressed air in accordance with ISO 8573-1:2010 and inert gases, providing flexibility in application.
Is it possible to use this regulator with lubricated operation?
Yes, the unit is designed for lubricated operation, which is essential for maintaining effective performance over time.
Related links
- Festo G 1/4 Pneumatic Regulator - 0.3bar to 7bar 529997
- Festo G 3/8 Pneumatic Regulator - 0.3bar to 7bar 530003
- Festo G 1/2 Pneumatic Regulator - 0.3bar to 7bar 530328
- Festo G 1/2 Pneumatic Regulator - 0.3bar to 7bar 530329
- Festo G 1/2 Pneumatic Regulator - 0.3bar to 7bar 530326
- Festo G 1/2 Pneumatic Regulator - 0.3bar to 4bar 20bar max. input, 529989
- Festo G 1/2 Pneumatic Regulator - 0.3bar to 7bar 14bar max. input, 529991
- Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar 529994
