Festo MS Series Pneumatic Regulator G 1/4 Push-in G
- RS Stock No.:
- 202-2087
- Mfr. Part No.:
- MS4-LRB-1/4-D6-AS-BD
- Brand:
- Festo
Subtotal (1 unit)*
$145.44
(exc. GST)
$159.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.44 |
*price indicative
- RS Stock No.:
- 202-2087
- Mfr. Part No.:
- MS4-LRB-1/4-D6-AS-BD
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Type | Push-in | |
| Series | MS | |
| Outlet Connection Size | QS-8 | |
| Maximum Operating Pressure | 14 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Material | Polyoxymethylene, Die Cast Aluminium, Polyamide, Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Type Push-in | ||
Series MS | ||
Outlet Connection Size QS-8 | ||
Maximum Operating Pressure 14 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Material Polyoxymethylene, Die Cast Aluminium, Polyamide, Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Regulator, 7 Bar Maximum Outlet Pressure, 840 L/min Typical Flow Rate - MS4-LRB-1/4-D6-AS-BD, Numeric Part Number: 529480
This pneumatic regulator is a highly efficient device designed for controlling compressed air within various applications. Delivering consistent output pressure within a range of 0.3 to 7 bar, it incorporates a G 1/4 pneumatic connection to facilitate easy integration into existing systems. Ideal for environments with operating temperatures from -10°C to +60°C, it ensures dependable performance across multiple industrial settings.
Features & Benefits
• Directly actuated diaphragm design for precise pressure control
• Adjustable settings to meet varying pressure requirements
• Integrated pressure gauge for clear monitoring of output levels
• Provides a maximum outlet pressure of 7 bar for robust applications
• High standard nominal flow rate of 840 l/min for efficient air supply
• Suitable for lubricated operation, enhancing durability and performance
Applications
• Used in automation and control systems for accurate pressure regulation
• Commonly used in assembly lines for consistent performance
• Utilised with inert gases in specific industrial
• Suited for processes involving sensitive components requiring set pressure levels
What is the typical flow rate for this device in its standard application?
The standard nominal flow rate for this device is 840 l/min, making it suitable for high-demand applications.
What materials are used in the construction, and how do they affect performance?
The housing is made from die-cast aluminium, which provides strength and corrosion resistance, while seals made from NBR ensure a reliable seal under various operating conditions.
Can this product operate in extreme temperature environments?
Yes, it is designed to function effectively within a temperature range of -10°C to +60°C, catering to diverse environmental conditions in industrial settings.
Related links
- Festo MS Series Regulator G 1/4 Push-in Fitting G
- Festo MS Series Pneumatic Regulator G 1/4 G G
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/2 Push-in G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/4 G 1/4 G
- Festo MS Series Regulator G 1/2 Push-in Fitting G
- Festo MS Series Pneumatic Regulator G 1/4 Female
