Festo G 1/8 Pneumatic Regulator - 0.3bar to 4bar, 14bar max. input, 529421

Subtotal (1 unit)*

$78.28

(exc. GST)

$86.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.28

*price indicative

RS Stock No.:
202-2127
Mfr. Part No.:
MS4-LR-1/8-D5-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

4bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

14bar

Manufacturer Series

MS

Typical Flow Rate

1200L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

529421

Related links