- RS Stock No.:
- 121-5663
- Mfr. Part No.:
- MS4-WB
- Brand:
- Festo
28 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.23
(exc. GST)
$16.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $15.23 |
- RS Stock No.:
- 121-5663
- Mfr. Part No.:
- MS4-WB
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Connector, Wall Mounting Bracket Type, Steel Body - MS4-WB
When you need a reliable way to fasten your filter regulator to the wall, opt for this connector from Festo. It's a mounting bracket designed for use with pneumatic filters and regulators from the MS series. By installing it, you get fuss-free monitoring, as well as secure support. As the bracket and screws are made from steel, they're resistant to wear, impact and heat to deliver a long product life. This material is also corrosion-resistant, making the unit suitable for use in harsh industrial settings.
Features & Benefits
Media temperature range between -10°C and +60°C for wide compatibility
Materials are free from copper and PTFE to minimise environmental contamination
Weighs just 46g, so it won't strain your pneumatic network
Materials are free from copper and PTFE to minimise environmental contamination
Weighs just 46g, so it won't strain your pneumatic network
Applications
Medical and research laboratories
HVAC systems
Manufacturing facilities
HVAC systems
Manufacturing facilities
What size is this mounting bracket?
When assembled and installed, the connector's length is 104.6mm. It's compatible with size 4 MS filter regulators from Festo.
What's included with this accessory?
The bracket comes in two parts with matching stainless-steel screws included for quick and easy assembly. Once assembled, you can fix it to the wall where it gives you a solid mounting base for your pneumatic components.
Mounting Accessories
Specifications
Attribute | Value |
---|---|
For Manufacturer Series | MS Series Filter Regulator |
Accessory Type | Connector |
Series | MS |
Product Type | Mounting Bracket |
Related links
- Festo Connector for MS Series Filter Regulator
- Festo Bracket for MS Series Filter Regulator
- Festo Connector for MS
- Festo Connector for MS Series
- Festo Connector Assembly for MS
- EMERSON – ASCO Bracket for 652 Series Filter Regulator Lubricator
- EMERSON – ASCO End Plate for 652 Series Filter Regulator Lubricator
- EMERSON – ASCO Mounting Kit for 652 Series Filter Regulator Lubricator