Festo MS Series Pneumatic Regulator G 1/4 Female
- RS Stock No.:
- 121-5658
- Distrelec Article No.:
- 301-68-991
- Mfr. Part No.:
- MS4-LR-1/4-D5-AS
- Brand:
- Festo
Subtotal (1 unit)*
$113.01
(exc. GST)
$124.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $113.01 |
*price indicative
- RS Stock No.:
- 121-5658
- Distrelec Article No.:
- 301-68-991
- Mfr. Part No.:
- MS4-LR-1/4-D5-AS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Female | |
| Outlet Connection Type | Female | |
| Inlet Connection Size | G 1/4 | |
| Series | MS | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Rotary Knob with Integrated Lock, Polyoxymethylene (Rotary Knob, Polyethylene Terephthalate, Diaphragm Nitrile Butadiene Rubber, Die Cast Aluminium, Seal: Nitrile Butadiene Rubber, Aluminium, Springs: Steel, Polyamide, Cap Bottom | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, CE (EU Explosion Protection Directive ATEX), ATEX, ISO 1179-1, UL certification (cULus (OL)), ISO 228-1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Female | ||
Outlet Connection Type Female | ||
Inlet Connection Size G 1/4 | ||
Series MS | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -10°C | ||
Material Rotary Knob with Integrated Lock, Polyoxymethylene (Rotary Knob, Polyethylene Terephthalate, Diaphragm Nitrile Butadiene Rubber, Die Cast Aluminium, Seal: Nitrile Butadiene Rubber, Aluminium, Springs: Steel, Polyamide, Cap Bottom | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, CE (EU Explosion Protection Directive ATEX), ATEX, ISO 1179-1, UL certification (cULus (OL)), ISO 228-1 | ||
- COO (Country of Origin):
- HU
Festo Pneumatic Regulator, With Secondary Exhaust, Lockable Rotary Knob - MS4-LR-1/4-D5-AS
Managing pressure is no problem with this pneumatic regulator from Festo. It has a directly actuated diaphragm regulator that controls conditions in your pneumatic network so you get constant output pressure. As the product also offers input pressure compensation, you can trust your system won't be overloaded by your supply medium. This unit works with compressed air or inert gases and is also safe for use with lubricated media, making it a versatile choice. You'll find it adaptable when it comes to setup too, as it supports different mounting styles including in-line and front-panel options or installation via accessories.
Features & Benefits
• Integrated secondary exhaust helps safely relieve any pressure build-ups
• Rotary knob is lockable, which makes the unit tamperproof if needed
• Supports demanding applications, thanks to ambient and media temperatures between -10°C and +60°C
Applications
• Drinks manufacturing
• Aerospace engineering
• Pharmaceutical industry
Can I use this component in harsh settings?
Yes. This regulator's made of tough die-cast aluminium as well as robust PA and POM. Along with the unit's shock and vibration resistance, this assures you reliable performance in most harsh industrial settings, including locations near moving machinery.
MS-LR Series Pressure Regulator
Festo MS-LR series pressure regulators maintain a constant working pressure, regardless of the pressure variations in the system and air consumption. The MS-LR series features excellent regulation characteristics with low hysteresis and primary pressure compensation.
