Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar, 20bar max. input, 529994
- RS Stock No.:
- 202-2089
- Mfr. Part No.:
- MS6-LR-1/2-D7-AS-Z
- Brand:
- Festo
Subtotal (1 unit)*
$156.98
(exc. GST)
$172.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.98 |
*price indicative
- RS Stock No.:
- 202-2089
- Mfr. Part No.:
- MS6-LR-1/2-D7-AS-Z
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/2 | |
| Maximum Outlet Pressure | 12bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 20bar | |
| Manufacturer Series | MS | |
| Typical Flow Rate | 5500L/min | |
| Port Connection Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Model Number p | 529994 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/2 | ||
Maximum Outlet Pressure 12bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 20bar | ||
Manufacturer Series MS | ||
Typical Flow Rate 5500L/min | ||
Port Connection Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Model Number p 529994 | ||
- COO (Country of Origin):
- HU
Festo Pneumatic Regulator, PE Filter, Die-Cast Aluminium Housing - MS6-LR-1/2-D7-AS-Z
For a pneumatic system that ticks along smoothly, grab this regulator from Festo. It maintains a steady preset input pressure to your equipment regardless of instability at the supply. This protects your downstream instruments from overpressure that could lead to failure. The unit's regulation range between 0.5 and 12 bar makes it suitable for both light-duty and heavy-duty applications. It comes with a top-mounted lockable rotary knob so you can fix the necessary limit and prevent tampering. The knob is knurled, so it's easy to use, even with a gloved hand.
Features & Benefits
• Durable die-cast aluminium housing resists corrosion and impact, making it fit for harsh environments
• Can be assembled in any position so it's a versatile choice
• Light weight of 730g means it's easy to handle during installation
• Includes a PE filter to keep contaminants out and prevent blockage of pneumatic channels
• High flow rate of 5,500L/min so it keeps up with demanding tasks
• Can be assembled in any position so it's a versatile choice
• Light weight of 730g means it's easy to handle during installation
• Includes a PE filter to keep contaminants out and prevent blockage of pneumatic channels
• High flow rate of 5,500L/min so it keeps up with demanding tasks
Applications
• Marine engineering
• Automotive industry
• HVAC systems
• Automotive industry
• HVAC systems
Can I use this regulator in harsh industrial environments?
Yes, it has an operating temperature range between -10°C and +60°C, so it's a safe choice for industrial conditions.
Related links
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 529999
- Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar 14bar max. input, 529993
- Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar 530334
- Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar 530332
- Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar 530335
- Festo G 3/8 Pneumatic Regulator - 0.5bar to 12bar 530005
- Festo G 1/2 Pneumatic Regulator - 0.3bar to 7bar 529992
- Festo G 1/2 Pneumatic Regulator - 0.3bar to 4bar 20bar max. input, 529989
