Festo MS Series Pneumatic Regulator G 1/2 G

Subtotal (1 unit)*

$160.87

(exc. GST)

$176.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.87

*price indicative

RS Stock No.:
202-2114
Distrelec Article No.:
301-69-018
Mfr. Part No.:
MS6-LR-1/2-D5-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/2

Outlet Connection Size

G 1/2

Series

MS

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-10°C

Material

Polyamide

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
HU

Festo Pneumatic Regulator, PE Filter, NBR Seals - MS6-LR-1/2-D5-AS


If stable transmission of compressed air in your pneumatic systems is the goal, this regulator from Festo is the path to success. It manages the supply, ensuring that your equipment gets a preset output at all times, regardless of variations at the inlet. The unit comes with a gauge to help you keep an eye on the pressure level so you can count on precise control. Easy operation is delivered via a rotary knob that's lockable to prevent tampering. You can assemble this versatile regulator in any position to suit your specific design needs.

Features & Benefits


• Withstands between -10°C and +60°C of operating temperature, making it safe for use in challenging settings

• NBR seals keep out contaminants and prevent leakages to ensure optimal performance

• Die-cast aluminium housing resists corrosion and impact, giving you long-term service in harsh environments

• Weighs just 730g, so it places minimal strain on your equipment

Applications


• Medical equipment

• Robotics and automation

• Materials handling

What's the operating pressure limit of this regulator?


This unit handles operating pressures ranging between 0.8 and 20 bar, making it a versatile workmate that you can use in both vacuum and heavy-duty applications.

Related links