SMC One-Touch Fitting Pneumatic Regulator - -100 kPa IRV20

Subtotal (1 unit)*

$188.47

(exc. GST)

$207.32

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$188.47

*price indicative

RS Stock No.:
196-1233
Mfr. Part No.:
IRV20-C10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

IRV20

Outlet Type

One-Touch Fitting

Material

Halogenated Nitrile Rubber (HNBR)

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

-100kPa

COO (Country of Origin):
JP
Standarized single piping

Maximum flow rate is now more than twice the flow rate of the existing model: 140 l/min (ANR), 240 l/min (ANR)

20% Mass reduction

Integrated one-touch fitting is now standard

Easy to attach/detach the pressure gauge or digital pressure switch due to attachment by clip

2 possible mounting orientations for the pressure gauge or digital pressure switch

Multiple mounting angles

Expanding mounting variations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy