SMC AN Resin Pneumatic Silencer 1 MPa One-Touch Fitting
- RS Stock No.:
- 885-5952
- Mfr. Part No.:
- AN20-C10
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$22.43
(exc. GST)
$24.67
(inc. GST)
- RS Stock No.:
- 885-5952
- Mfr. Part No.:
- AN20-C10
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | AN | |
| Material | Resin | |
| Product Type | Pneumatic Silencer | |
| Maximum Operating Pressure | 1 MPa | |
| Connection Type | One-Touch Fitting | |
| Connection Size | 10 mm | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | 5 °C | |
| Noise Reduction | 30 dB | |
| Overall Length | 57.5 mm | |
| Silencer Diameter | 16.5 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series AN | ||
Material Resin | ||
Product Type Pneumatic Silencer | ||
Maximum Operating Pressure 1 MPa | ||
Connection Type One-Touch Fitting | ||
Connection Size 10 mm | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature 5 °C | ||
Noise Reduction 30 dB | ||
Overall Length 57.5 mm | ||
Silencer Diameter 16.5 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
SMC Pneumatic Silencer, 10mm Tube Inlet Connection, 30 Noise Reduction - AN20-C10
This pneumatic silencer is designed to effectively reduce noise from compressed Air systems. Ideal for industrial use, this resin silencer features a 10mm tube inlet connection and operates with a maximum input pressure of 1 MPa. The product can function efficiently within a temperature range of +5 °C to +60 °C, providing a robust solution for automation and machinery.
Features & Benefits
• Achieves a noise reduction of 30 dB for quieter operation
• Compact design saves space in Air systems
• Utilises one-touch fitting for quick installation
• Suitable for use with compressed Air as a pressure medium
• Lightweight at 0.003 kg for easy handling
• Effective area of 30mm to optimise Airflow
• Compact design saves space in Air systems
• Utilises one-touch fitting for quick installation
• Suitable for use with compressed Air as a pressure medium
• Lightweight at 0.003 kg for easy handling
• Effective area of 30mm to optimise Airflow
Applications
• Used with pneumatic tools for noise reduction
• Utilised in automation systems for improved user comfort
• Applicable in manufacturing environments requiring quiet operation
• Ideal for machines that operate under high pressure conditions
• Employed in settings where noise control is Crucial
• Utilised in automation systems for improved user comfort
• Applicable in manufacturing environments requiring quiet operation
• Ideal for machines that operate under high pressure conditions
• Employed in settings where noise control is Crucial
What materials are used in the construction of this silencer?
The silencer is constructed from Durable resin, ensuring longevity and resistance to wear in industrial environments.
How does the silencer contribute to reducing workplace noise?
By effectively lowering noise levels by 30 dB, it helps to create a more conducive working environment, improving overall comfort and productivity.
What are the implications of using the silencer with different operating temperatures?
It can operate safely between +5 °C and +60 °C, making it versatile for various industrial applications where temperature may fluctuate.
What installation requirements should be considered?
It features a one-touch fitting connection, allowing for immediate and straightforward installation without the need for additional tools.
Note
DIN rail kit, silencer, and blanking plate should be ordered separately.
Related links
- SMC AN Resin Pneumatic Silencer 1 MPa One-Touch Fitting NPT
- SMC AN Resin Pneumatic Silencer 1 MPa One-Touch Fitting
- SMC AN Resin Pneumatic Silencer 1 Mpa One-Touch Fitting M Thread
- SMC SY5000 Resin Pneumatic Silencer 1 MPa Threaded R
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded R
- SMC AN Resin Pneumatic Silencer 1 MPa Tube
- SMC AN Resin Pneumatic Silencer 1 MPa NPT NPT
- SMC AN Resin Pneumatic Silencer 1 MPa Threaded NPT

