SMC One-Touch Fitting, Female Thread Pneumatic Regulator -, M5 x 0.8, R 1/8 0.2 MPa ARJ310
- RS Stock No.:
- 435-9609
- Mfr. Part No.:
- ARJ310F-01-06-S
- Brand:
- SMC
Subtotal (1 unit)*
$70.19
(exc. GST)
$77.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $70.19 |
*price indicative
- RS Stock No.:
- 435-9609
- Mfr. Part No.:
- ARJ310F-01-06-S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARJ310 | |
| Outlet Size | M5 x 0.8, R 1/8 | |
| Outlet Type | One-Touch Fitting, Female Thread | |
| Inlet Type | 1/8 in Male x M5 x 0.8 Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.2MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARJ310 | ||
Outlet Size M5 x 0.8, R 1/8 | ||
Outlet Type One-Touch Fitting, Female Thread | ||
Inlet Type 1/8 in Male x M5 x 0.8 Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.2MPa | ||
RoHS Status: Exempt
Compact ARJ310 Series
Relieving, piston type pressure regulator
Compact, lightweight construction
Panel mountable
Threaded sealant
Optional pressure gauge available separately (excluding RS stock no. 435-9615)
Related links
- SMC Female Thread M5 x 0.8, R 1/8 0.02 MPa ARJ310
- SMC One-Touch Fitting Pneumatic Regulator - R 1/8 0.02 MPa ARJ310
- SMC M5 ARJ310F-01-06 20L/min ARJ
- SMC M5 x 0.8 ARJ310F-01-04 20L/min ARJ
- SMC RC NPT Pneumatic Regulator - R 1/8 0.8 MPa ARJ
- SMC M5 x 0.8 ARJ310-01BG 20L/min ARJ
- SMC Pneumatic Regulator -, G 1/8 0.02 MPa
- SMC Pneumatic Regulator -, G 1/8 0.02 MPa AC
