Festo G3/8 Pressure Regulator - 1.4 Mpa, G3/8 1800L/min, BSPP MS
- RS Stock No.:
- 793-200
- Mfr. Part No.:
- MS4-LR-AGC-D6-MPA-AS
- Brand:
- Festo
Subtotal (1 unit)*
$175.66
(exc. GST)
$193.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.66 |
*price indicative
- RS Stock No.:
- 793-200
- Mfr. Part No.:
- MS4-LR-AGC-D6-MPA-AS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Port Size | G3/8 | |
| Connection Thread Standard | BSPP | |
| Series | MS | |
| Pressure Gauge Port Size | G3/8 | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 1800L/min | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | G | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Overall Width | 40mm | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Port Size G3/8 | ||
Connection Thread Standard BSPP | ||
Series MS | ||
Pressure Gauge Port Size G3/8 | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 1800L/min | ||
Maximum Operating Pressure 1.4 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard G | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Overall Width 40mm | ||
Pressure Setting Range 0.3 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 1800L/min Maximum Flow Rate, 0.30 to 7 bar Pressure Setting Range - MS4-LR-AGC-D6-MPA-AS, Numeric Part Number: 8232822
This pressure regulator controls downstream Air pressure in pneumatic systems, reducing and stabilising supply pressure for consistent operation. It is intended for industrial compressed-Air applications where adjustable output, a gauge connection and Compact mounting are required. The regulator is supplied with mounting accessories and is designed to operate across routine workshop temperatures.
Features and Benefits:
• 1800 L/min maximum flow rate enabling high-volume supply delivery
• 0.3 to 7 bar adjustable range offering precise pressure control
• 1.4 MPa maximum operating pressure maintaining system safety margins
• Aluminium die-cast body providing physical robustness and reduced weight
• Gauge port thread G3/8 allowing direct pressure monitoring connections
• 0.3 to 7 bar adjustable range offering precise pressure control
• 1.4 MPa maximum operating pressure maintaining system safety margins
• Aluminium die-cast body providing physical robustness and reduced weight
• Gauge port thread G3/8 allowing direct pressure monitoring connections
Applications
• Suitable for machine-tool pneumatic feed control
• Ideal for assembly-line Air supply pressure regulation
• Used with pneumatic actuators requiring stable pressure
• Can be used for control panels with local pressure indication
• Suitable for operating within -10 to 60 °C ambient range
• Ideal for assembly-line Air supply pressure regulation
• Used with pneumatic actuators requiring stable pressure
• Can be used for control panels with local pressure indication
• Suitable for operating within -10 to 60 °C ambient range
What thread standards are provided for process connections?
The regulator uses BSPP connection threads with G3/8 ports for gauge and main ports.
What approvals or standards does it meet for contamination control?
It is compliant with ISO 8573-1:2010 for compressed-air quality classifications.
What temperature conditions can it withstand during operation?
Operational temperature limits range from -10 °C to 60 °C.
What construction material is used for the main body?
The main housing is manufactured from aluminium die-cast material.
Does the product include mounting provisions?
It is supplied with mounting accessories to facilitate installation.
Related links
- Festo G3/8 Pressure Regulator - 1.4 Mpa BSPP MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa BSPP MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa BSPP MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa 1800L/min, BSPP MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, BSPP MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1800L/min, G MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
