Festo G3/8 in Pressure Regulator - 1.4 Mpa, 8232824, 3/8 in 1700L/min, G MS
- RS Stock No.:
- 793-202
- Mfr. Part No.:
- MS4-LR-AGC-D7
- Brand:
- Festo
Subtotal (1 unit)*
$175.66
(exc. GST)
$193.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.66 |
*price indicative
- RS Stock No.:
- 793-202
- Mfr. Part No.:
- MS4-LR-AGC-D7
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G3/8 in | |
| Product Type | Pressure Regulator | |
| Connection Thread Standard | G | |
| Series | MS | |
| Pressure Gauge Port Size | 3/8 in | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 1700L/min | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | G | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 8232824 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G3/8 in | ||
Product Type Pressure Regulator | ||
Connection Thread Standard G | ||
Series MS | ||
Pressure Gauge Port Size 3/8 in | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 1700L/min | ||
Maximum Operating Pressure 1.4 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard G | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 8232824 | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.50 to 12 bar Pressure Setting Range, 1700L/min Nominal Flow Rate - MS4-LR-AGC-D7, Numeric Part Number: 8232824
This pressure regulator provides controlled outlet pressure for compressed Air and inert gases in pneumatic systems. It maintains a steady downstream pressure with secondary exhausting and return flow capability, suitable for installations with varied mounting orientations. The unit accepts lubricated media when required and includes an analogue pressure gauge port for local monitoring.
Features and Benefits:
• 0.5 to 12 bar setting range allows precise pressure control
• 1700 L/min nominal flow rate supports high-flow applications
• 1.4 MPa maximum operating pressure offers broad pressure tolerance
• Aluminium die-cast body gives moderate corrosion resistance
• Operating temperatures -10 to 60 °C enable use in varied environments
• 1700 L/min nominal flow rate supports high-flow applications
• 1.4 MPa maximum operating pressure offers broad pressure tolerance
• Aluminium die-cast body gives moderate corrosion resistance
• Operating temperatures -10 to 60 °C enable use in varied environments
Applications
• Suitable for pneumatic tool supply lines in workshops
• Ideal for Air preparation in factory automation cells
• Used with inert gas distribution in process units
• Can be used for pilot supply in control valves
• Suitable for systems requiring pressure monitoring on-site
• Ideal for Air preparation in factory automation cells
• Used with inert gas distribution in process units
• Can be used for pilot supply in control valves
• Suitable for systems requiring pressure monitoring on-site
What thread standard is used for the pneumatic ports?
The ports use G thread with G3/8 connections for inlet and outlet.
Which media quality standard applies to the regulator?
It is suitable for compressed Air to ISO 8573-1:2010 and compatible with inert gas.
How does the actuator adjust and lock the set pressure?
A rotary knob with detent provides adjustment and an actuator lock secures the setting.
What materials are used for Seals and membrane?
Seals and membrane are MADE of NBR to suit common pneumatic media.
Is the product compliant with hazardous material restrictions?
The components are RoHS-conformant and follow LABS (PWIS) requirements.
Related links
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa BSPP MS
- Festo G3/8 Pressure Regulator - 1.4 Mpa BSPP MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa 1800L/min, BSPP MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa BSPP MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1000L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa G MS
- Festo 3/8 in Pressure Regulator - 14 bar 1700L/min, G MS4-LR
