Festo G1/8 in Pressure Regulator - 1.4 Mpa, 8232818, 1/8 in 1000L/min, G MS
- RS Stock No.:
- 793-196
- Mfr. Part No.:
- MS4-LR-1/8-D7-MPA
- Brand:
- Festo
Subtotal (1 unit)*
$90.30
(exc. GST)
$99.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $90.30 |
*price indicative
- RS Stock No.:
- 793-196
- Mfr. Part No.:
- MS4-LR-1/8-D7-MPA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Port Size | G1/8 in | |
| Connection Thread Standard | G | |
| Series | MS | |
| Pressure Gauge Port Size | 1/8 in | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 8232818 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Port Size G1/8 in | ||
Connection Thread Standard G | ||
Series MS | ||
Pressure Gauge Port Size 1/8 in | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 1.4 Mpa | ||
Minimum Operating Temperature -10°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 8232818 | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.50 to 12 bar Pressure Setting Range, G1/8in Port Size - MS4-LR-1/8-D7-MPA, Numeric Part Number: 8232818
This pressure regulator provides controlled reduction of compressed Air pressure for pneumatic systems. It is designed for use with compressed Air and inert gases and delivers a stable outlet pressure across a broad adjustment range. The unit incorporates an analogue pressure gauge port and accommodates rotary-knob adjustment with detent for set-position holding. Constructed with a die-cast aluminium housing and NBR seals, it is suitable for moderate corrosion environments and for applications requiring standardised flow performance.
Features and Benefits:
• 1000 L/min flow rate provides high-capacity system supply
• 0.5 to 12 bar regulation range supports varied pressure needs
• 1.4 MPa maximum operating pressure allows robust upstream tolerance
• G1/8 thread ports enable Compact pneumatic connection compatibility
• -10 to 60 °C temperature range permits low-temperature operation
• 0.5 to 12 bar regulation range supports varied pressure needs
• 1.4 MPa maximum operating pressure allows robust upstream tolerance
• G1/8 thread ports enable Compact pneumatic connection compatibility
• -10 to 60 °C temperature range permits low-temperature operation
Applications
• Suitable for pneumatic tool pressure stabilisation in workshops
• Ideal for integration into automated valve control manifolds
• Used with inert gas supply systems requiring precise regulation
• Can be used for secondary exhaust and return-flow functions
• Suitable for food-industry supplementary-material
• Ideal for integration into automated valve control manifolds
• Used with inert gas supply systems requiring precise regulation
• Can be used for secondary exhaust and return-flow functions
• Suitable for food-industry supplementary-material
What operating media are compatible with this device?
It accepts compressed Air to ISO 8573-1:2010 [7:4:4] and inert gases.
How is pressure adjustment secured during operation?
The rotary knob includes a detent actuator lock to retain set positions.
What materials are employed in the pressure-bearing components?
The housing and sub-base are die-cast aluminium and internal Seals and membrane are NBR.
How does it behave under lubricated operation?
Lubricated service is permissible and, if used, requires continual lubrication.
What corrosion resistance level applies to this regulator?
It is classified CRC2 for moderate corrosion stress.
Related links
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1000L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa G MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, G MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1800L/min, G MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, BSPP MS
