SMC Air Regulator - -100 kPa, ITV0090-3CL ITV009

Subtotal (1 unit)*

$739.09

(exc. GST)

$813.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$739.09

*price indicative

RS Stock No.:
655-604
Mfr. Part No.:
ITV0090-3CL
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Regulator

Series

ITV009

Maximum Operating Pressure

-100 kPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, CE, UCKA

Model Number

ITV0090-3CL

COO (Country of Origin):
JP
The SMC Electro-pneumatic regulator designed for precise control of air pressure in pneumatic systems, combining electrical and pneumatic functionality. It features a compact design, allowing for easy integration into automation systems where precise pressure regulation is required. It includes an integrated pressure sensor for real-time feedback and an intuitive digital interface for easy adjustment and monitoring of output pressure.

IP65 protection

CE and UKCA compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy