SMC Air Regulator - -100 kPa, ITV0090-3BS ITV009

Subtotal (1 unit)*

$739.09

(exc. GST)

$813.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$739.09

*price indicative

RS Stock No.:
655-603
Mfr. Part No.:
ITV0090-3BS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Regulator

Series

ITV009

Maximum Operating Pressure

-100 kPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RoHS, UCKA

Model Number

ITV0090-3BS

COO (Country of Origin):
JP
The SMC Electro-pneumatic pressure regulator designed to provide precise, stable air pressure control in pneumatic systems, utilizing both electrical and pneumatic control signals. This model features a compact and durable design, making it ideal for integration into automated control systems that demand high accuracy and quick response times. It is equipped with a pressure sensor and a user-friendly digital interface for real-time pressure monitoring and fine adjustments.

IP65 protection

CE and UKCA compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy