SMC Regulator -
- RS Stock No.:
- 750-8289
- Mfr. Part No.:
- SRH4010-04
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$1,485.16
(exc. GST)
$1,633.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,485.16 |
*price indicative
- RS Stock No.:
- 750-8289
- Mfr. Part No.:
- SRH4010-04
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Regulator | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Regulator | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Clean Regulator, SRH Series
The SRH series from SMC are stainless steel contamination controlled regulators. These clean regulators have outstanding corrosion resistance, designed to minimize residual fluid and assembled without any use of oil. The regulator design includes an intake / exhaust port in the diaphragm compartment which facilitates flow.
Contents
SRH4010-04
Related links
- SMC Rc 3/8 in Pneumatic Regulator - 1 Mpa R 1/4 in 2L/min SRH
- SMC AS Series Flow Controller Flow Regulator Threaded R, Outlet Male Threaded R
- SMC Flow Regulator
- SMC ASD Series Flow Controller Flow Regulator Threaded Metric, Outlet Male Metric
- SMC Regulator - 1 Mpa 20000 L/min AR
- SMC Regulator -, 6 mm 1 MPa ARM10F
- SMC Regulator -, 6 mm 0.02 MPa ARJ1020F
- SMC Regulator - 15 bar 5000 L/min AR20-D
