SMC 1 in Air Regulator - 1 Mpa, AR50-F10E-D, 1/8 in 1500L/min, G AC
- RS Stock No.:
- 630-992
- Mfr. Part No.:
- AR50-F10E-D
- Brand:
- SMC
Subtotal (1 unit)*
$251.26
(exc. GST)
$276.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.26 |
*price indicative
- RS Stock No.:
- 630-992
- Mfr. Part No.:
- AR50-F10E-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Regulator | |
| Port Size | 1 in | |
| Connection Thread Standard | G | |
| Series | AC | |
| Pressure Gauge Port Size | 1/8 in | |
| Body Material | Polycarbonate | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Pressure Gauge Port Thread Standard | BSPT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Model Number | AR50-F10E-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Regulator | ||
Port Size 1 in | ||
Connection Thread Standard G | ||
Series AC | ||
Pressure Gauge Port Size 1/8 in | ||
Body Material Polycarbonate | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Pressure Gauge Port Thread Standard BSPT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Model Number AR50-F10E-D | ||
- COO (Country of Origin):
- CN
SMC Series AC Air Regulator, 1 in Port size, 0.05 to 0.85Mpa Pressure Setting Range - AR50-F10E-D
This Air regulator controls and stabilises pneumatic pressure for industrial systems, providing adjustable outlet regulation within a compact, corrosion-resistant housing. It is designed for integration into compressed Air lines where governed pressure and flow management are required, offering a clear Interface for monitoring and a wide ambient operating temperature range suitable for many workshop and plant environments.
Features & Benefits
• Maximum flow 1500 L/min delivers high-volume supply for actuators
• Operating pressure limit 1 MPa supports robust system pressure needs
• Pressure setting 0.05 to 0.85 MPa enables fine control of output pressure
• Port size 1 in G thread ensures straightforward pipeline connection
• Pressure gauge port 1/8 in BSPT allows direct gauge installation
• Body MADE from polycarbonate reduces weight while resisting impact
• Operating pressure limit 1 MPa supports robust system pressure needs
• Pressure setting 0.05 to 0.85 MPa enables fine control of output pressure
• Port size 1 in G thread ensures straightforward pipeline connection
• Pressure gauge port 1/8 in BSPT allows direct gauge installation
• Body MADE from polycarbonate reduces weight while resisting impact
Applications
• Suitable for industrial pneumatic tool supply requiring high flow
• Ideal for regulation in assembly-line Air distribution systems
• used with control valves in robotic and automation installations
• Can be used for pressure stabilisation feeding pneumatic cylinders
• Suitable for retrofitting into maintenance spares as a replacement regulator
• Ideal for regulation in assembly-line Air distribution systems
• used with control valves in robotic and automation installations
• Can be used for pressure stabilisation feeding pneumatic cylinders
• Suitable for retrofitting into maintenance spares as a replacement regulator
What environmental temperatures can it withstand during operation?
It operates reliably between -5°C and 60°C, accommodating cold storage and warm plant conditions.
What connection standards are used for supply and gauge fittings?
The main inlet/outlet uses a G-thread port for pipework, while the gauge connection is a 1/8 in BSPT thread for compatible pressure instruments.
How does the regulator suit systems needing fast airflow delivery?
With a maximum flow rate of 1500 L/min it supports Rapid actuator response and sustained demand in high-cycle applications.
Is the casing material suitable for workshop environments with mechanical stress?
The polycarbonate construction offers impact resistance and reduced mass, making it appropriate for mechanically Active settings.
Related links
- SMC 1 in Pneumatic Regulator - 1 Mpa 1/8 in 1500L/min, G AR50
- SMC G 1/8 Pneumatic Regulator - 1 Mpa G AC
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AC
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/2 in G 1500L/min, G AC
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/2 in G 1500L/min, G AC
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/2 in G 1500L/min, G AC
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AC
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AC
