SMC G 1/8 Pneumatic Regulator - 1 Mpa, AR20-F01-1-D 1500L/min, G AC

Subtotal (1 unit)*

$71.56

(exc. GST)

$78.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.56

*price indicative

RS Stock No.:
631-745
Mfr. Part No.:
AR20-F01-1-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Port Size

G 1/8

Connection Thread Standard

G

Series

AC

Body Material

Polycarbonate

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS 999

Pressure Setting Range

0.05 → 0.85 MPa

Model Number

AR20-F01-1-D

The SMC Modular air pressure regulator designed to maintain consistent downstream pressure in pneumatic systems. With a large body size and high flow capacity, it is ideal for industrial applications requiring stable and precise pressure control. This model supports integration with other air preparation units and is built for durability and ease of use.

Modular type regulator

Optional embedded pressure gauge

Available with built in backflow mechanism

Knob is made of ozone resistant rubber material

Improved relief sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy