SMC 1 in Pneumatic Regulator - 1 Mpa, AR50-F10-D, 1/8 in 1500L/min, G AR50
- RS Stock No.:
- 631-826
- Mfr. Part No.:
- AR50-F10-D
- Brand:
- SMC
Subtotal (1 unit)*
$216.66
(exc. GST)
$238.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.66 |
*price indicative
- RS Stock No.:
- 631-826
- Mfr. Part No.:
- AR50-F10-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1 in | |
| Connection Thread Standard | G | |
| Series | AR50 | |
| Pressure Gauge Port Size | 1/8 in | |
| Body Material | Polycarbonate | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | BSPT | |
| Standards/Approvals | RoHS 999 | |
| Model Number | AR50-F10-D | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1 in | ||
Connection Thread Standard G | ||
Series AR50 | ||
Pressure Gauge Port Size 1/8 in | ||
Body Material Polycarbonate | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard BSPT | ||
Standards/Approvals RoHS 999 | ||
Model Number AR50-F10-D | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
SMC AR50 Series Air Regulator, 1 in Port size, 0.05 to 0.85Mpa Pressure Setting Range - AR50-F10-D
This Air regulator controls and stabilises compressed Air pressure for industrial pneumatic systems. It is intended for installations where a compact, Durable regulator is required to manage supply pressure within a specified range while interfacing with standard threaded ports and a pressure gauge.
Features & Benefits
• Maximum flow capability 1500 L/min for high-volume systems
• Operating pressure up to 1 MPa to handle demanding pneumatic circuits
• Pressure adjustable between 0.05 and 0.85 MPa for precise control
• Polycarbonate body offering chemical and impact resilience
• Rated for continuous use up to 60 °C in warm environments
• Pressure gauge port uses BSPT 1/8 in for standard instrument connection
• Operating pressure up to 1 MPa to handle demanding pneumatic circuits
• Pressure adjustable between 0.05 and 0.85 MPa for precise control
• Polycarbonate body offering chemical and impact resilience
• Rated for continuous use up to 60 °C in warm environments
• Pressure gauge port uses BSPT 1/8 in for standard instrument connection
Applications
• Suitable for regulating supply to automated assembly lines
• Ideal for controlling Air in electronic test rigs
• Used with compressed Air networks in mechanical workshops
• Can be used for pressure control in electrical panel blow-off systems
• Ideal for controlling Air in electronic test rigs
• Used with compressed Air networks in mechanical workshops
• Can be used for pressure control in electrical panel blow-off systems
What connection types does it provide for system piping?
It connects via a G-thread port in a 1 in size, enabling attachment to common pneumatic fittings.
How does temperature affect operation limits?
The unit is specified to operate between -5 °C and 60 °C, so ambient or media temperatures outside this band may impair performance.
Which gauge Interface is compatible for monitoring?
A pressure instrument can be fitted to the dedicated 1/8 in BSPT gauge port for direct pressure readout.
Is the regulator suitable for installations requiring high flow and stable pressure?
Yes, the device combines a high flow rating with a wide adjustable pressure range to maintain consistent downstream pressure in high-demand systems.
Related links
- SMC 1 in Regulator - 1 Mpa 1/8 in 1500L/min, G AC
- SMC AF50 series 5 μm 1 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
- SMC Type G Pneumatic Regulator -, 1 in 0.5 bar AR50
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AC
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AC
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AC
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/2 in G 1500L/min, G AC
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AC
