SMC 1/2 in Pneumatic Regulator - 1 Mpa, AR40-F04H-1-D, 1/2 in G 1500L/min, G AC
- RS Stock No.:
- 631-824
- Mfr. Part No.:
- AR40-F04H-1-D
- Brand:
- SMC
Subtotal (1 unit)*
$116.82
(exc. GST)
$128.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.82 |
*price indicative
- RS Stock No.:
- 631-824
- Mfr. Part No.:
- AR40-F04H-1-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/2 in | |
| Connection Thread Standard | G | |
| Series | AC | |
| Pressure Gauge Port Size | 1/2 in G | |
| Body Material | Polycarbonate | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Pressure Gauge Port Thread Standard | BSPT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Model Number | AR40-F04H-1-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/2 in | ||
Connection Thread Standard G | ||
Series AC | ||
Pressure Gauge Port Size 1/2 in G | ||
Body Material Polycarbonate | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Pressure Gauge Port Thread Standard BSPT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Model Number AR40-F04H-1-D | ||
The SMC Modular air pressure regulator designed to maintain consistent downstream pressure in pneumatic systems. With a large body size and high flow capacity, it is ideal for industrial applications requiring stable and precise pressure control. This model supports integration with other air preparation units and is built for durability and ease of use.
Modular type regulator
Optional embedded pressure gauge
Available with built in backflow mechanism
Knob is made of ozone resistant rubber material
Improved relief sensitivity
Related links
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/2 in G 1500L/min, G AR40
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/2 in G 1500L/min, G AC
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/2 in G 1500L/min, G AC
- SMC 3/4 in Pneumatic Regulator - 1 Mpa 3/4 in G 1500L/min, G AC
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AR40
- SMC 1/2 in Pneumatic Regulator - 1 Mpa 1/2 in G 1500L/min, G AR40
- SMC 3/8 in Regulator - 1 Mpa 3/8 in G 1500L/min, G AR40
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AC
