SMC Manifold Block - VQC, VVQC2000-1B-D-C6
- RS Stock No.:
- 624-019
- Mfr. Part No.:
- VVQC2000-1B-D-C6
- Brand:
- SMC
Subtotal (1 unit)*
$151.07
(exc. GST)
$166.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.07 |
*price indicative
- RS Stock No.:
- 624-019
- Mfr. Part No.:
- VVQC2000-1B-D-C6
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Manifold Block | |
| Series | VQC | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | VVQC2000-1B-D-C6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Manifold Block | ||
Series VQC | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number VVQC2000-1B-D-C6 | ||
- COO (Country of Origin):
- CN
The SMC Manifold Block is a key component used to mount and connect multiple VQC series 5-port solenoid valves. It enables efficient air distribution and supports modular expansion in pneumatic systems.
Supports secure valve mounting and internal air flow
Modular design for flexible system configuration
- RS Stock No. 0623309
- Mfr. Part No. VVQC4000-1A-D-C12
Each
$132.48
- RS Stock No. 0456884
- Mfr. Part No. ITV0050-3BL
Each
$668.03
- RS Stock No. 0398276
- Mfr. Part No. ARM5SB-06
Each
$55.68
- RS Stock No. 0622826
- Mfr. Part No. AR20-F02-B-X425
Each
$296.16
Related links
- SMC Manifold Block - VQC, VVQC2000-1B-D-C8
- SMC Manifold Block - VQC, VVQC2000-1B-0-CP
- SMC Manifold Block - VQC, VVQC2000-1B-S-C8
- SMC Manifold Block - VQC, VVQC2000-1A-D-C4
- SMC Manifold Block - VQC, VVQC4000-1B-D-C10
- SMC VVQC1000, VVQC1000-1B-D-C6
- SMC Manifold Block - VQC, VVQC4000-1A-D-C12
- SMC VVQC2000 series Manifold Assembly for use with Valve, VVQC2000-1B-D-C0












