SMC Manifold Block - VQC, VVQC4000-1B-D-C10
- RS Stock No.:
- 623-311
- Mfr. Part No.:
- VVQC4000-1B-D-C10
- Brand:
- SMC
Subtotal (1 unit)*
$158.19
(exc. GST)
$174.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.19 |
*price indicative
- RS Stock No.:
- 623-311
- Mfr. Part No.:
- VVQC4000-1B-D-C10
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Manifold Block | |
| Series | VQC | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | VVQC4000-1B-D-C10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Manifold Block | ||
Series VQC | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number VVQC4000-1B-D-C10 | ||
- COO (Country of Origin):
- JP
The SMC Manifold Block for VV5QC41 Manifold, VQC 5-Port, is a modular component designed for assembling and mounting VQC series 5-port solenoid valves. It enables efficient air distribution and supports flexible configuration in complex pneumatic systems.
Designed for use with VV5QC41 VQC 5-port manifolds
Provides reliable valve mounting and airflow channels
Supports high-flow and multi-valve configurations
Related links
- SMC Manifold Block - VQC, VVQC4000-1A-D-C12
- SMC Manifold Block - VVQC4000, VVQC4000-1B-D-C12
- SMC Manifold Block - VQC, VVQC2000-1B-D-C8
- SMC Manifold Block - VQC, VVQC2000-1B-D-C6
- SMC Manifold Block - VQC, VVQC2000-1B-0-CP
- SMC Manifold Block - VQC, VVQC2000-1B-S-C8
- SMC Manifold Block - VQC, VVQC2000-1A-D-C4
- SMC Manifold Assembly - VVQC4000, VVQC4000-1B-D-03F
