SMC Pneumatic Regulator - 1 Mpa, XT13-283-20 35000L/min XT13
- RS Stock No.:
- 623-370
- Mfr. Part No.:
- XT13-283-20
- Brand:
- SMC
Subtotal (1 unit)*
$1,838.83
(exc. GST)
$2,022.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,838.83 |
*price indicative
- RS Stock No.:
- 623-370
- Mfr. Part No.:
- XT13-283-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | XT13 | |
| Maximum Flow Rate | 35000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.02 → 0.83 MPa | |
| Model Number | XT13-283-20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series XT13 | ||
Maximum Flow Rate 35000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Pressure Setting Range 0.02 → 0.83 MPa | ||
Model Number XT13-283-20 | ||
- COO (Country of Origin):
- JP
The SMC Pilot Regulator is a precision control device used in airline equipment to regulate and maintain stable air pressure in pneumatic systems. It ensures accurate pressure delivery for optimal operation of downstream components.
Designed for airline equipment applications
Provides precise pressure regulation
Maintains stable and consistent air pressure
Compact and durable construction
Related links
- SMC Pneumatic Regulator - 1 Mpa, XT13-202-14 28000L/min XT13
- SMC Pneumatic Regulator - 1 Mpa, XT13-253-F04 6000L/min XT13
- SMC Pneumatic Regulator - 1 Mpa, XT13-207-F10 16000L/min XT13
- SMC Pneumatic Regulator - 1 Mpa, XT13-253-04 6000L/min XT13
- SMC G 1 XT13-207-10 XT13
- SMC Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min AC
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4.4L/min IR1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 1/8 (2 locations) 0.1L/min IR1000
