SMC Pneumatic Regulator - ARM, ARM2500-A-02
- RS Stock No.:
- 623-065
- Mfr. Part No.:
- ARM2500-A-02
- Brand:
- SMC
Subtotal (1 unit)*
$87.87
(exc. GST)
$96.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $87.87 |
*price indicative
- RS Stock No.:
- 623-065
- Mfr. Part No.:
- ARM2500-A-02
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM | |
| Standards/Approvals | No | |
| Model Number | ARM2500-A-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM | ||
Standards/Approvals No | ||
Model Number ARM2500-A-02 | ||
- COO (Country of Origin):
- JP
The SMC Manifold block for the ARM manifold regulator. This component facilitates modular assembly within pneumatic systems, providing connection points for various air preparation equipment. It is designed for cost-effectiveness and a clean aesthetic, featuring internal pilot relieving and wide port size ranges.
Designed for modular system assembly
Features internal pilot relieving style
Available with a range of port sizes
Related links
- SMC Pneumatic Regulator - ARM, ARM2000A
- SMC Pneumatic Regulator - ARM, ARM11A1-S03
- SMC Pneumatic Regulator - ARM, ARM11A1-S14
- SMC Pneumatic Regulator - ARM, ARM11A1-S02
- SMC Pneumatic Regulator - ARM, ARM11AW-A
- SMC Pneumatic Regulator - SRH3101-02
- SMC Pneumatic Regulator -, Rc 1/4 0.5 bar ARM2500
- SMC Pneumatic Regulator -, Rc (PT) 1/4 in 0.05 MPa ARM25
